32-bit RISC microcontroller featuring a high-performance Arm Cortex-M7 core operating at up to 480 MHz. This MCU offers 2MB of Flash memory and 1MB of RAM, with an L1 cache for enhanced processing. It includes a Digital Signal Processing (DSP) engine with a Double Precision Floating-Point Unit (DP-FPU), JPEG codec, and hardware cryptography. The component boasts a large set of peripherals, including PWM channels, ADC, DAC, and DMA channels, with 168 I/O lines. Packaged in a 240-terminal S-PBGA with dimensions of 14x14 mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.62V to 3.6V.
Stmicroelectronics STM32H753XIH6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B240 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 1085440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H753XIH6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.