
32-bit RISC microcontroller featuring dual Arm Cortex-M7 and Cortex-M4 cores, operating at up to 480 MHz. Includes 2MB Flash memory, 1MB RAM, and an Art Accelerator with L1 cache for enhanced performance. Offers an external memory interface and a comprehensive peripheral set, including a Crypto accelerator and SMPS. Supports 148 I/O lines, a 32-bit external data bus, and a 26-bit address bus. Packaged in a 208-terminal S-PQFP-G208, this industrial-grade component operates from -40°C to 85°C with a supply voltage range of 1.62V to 3.6V.
Stmicroelectronics STM32H757BIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 148 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H757BIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.