
STM32L Discovery STM32L1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Stmicroelectronics STM32L-DISCOVERY technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Touch |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32L1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L-DISCOVERY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
