The STM32L010RBT6TR is a 32-bit microcontroller with a RISC architecture, operating at a maximum clock frequency of 32 MHz. It features 51 I/O lines and supports PWM channels, ADC, and DMA channels. The device is supplied with a nominal voltage of 3V, with a minimum and maximum voltage range of 1.8V and 3.6V, respectively. The microcontroller is packaged in a 64-pin LFQFP package, suitable for surface mount applications.
Stmicroelectronics STM32L010RBT6TR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L010RBT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.