32-bit ultra-low-power RISC microcontroller featuring an Arm Cortex-M0+ core operating at up to 32 MHz. This device offers 16 Kbytes of Flash memory and 16 I/O lines, with support for PWM channels and an integrated ADC. It operates from a supply voltage range of 1.8V to 3.6V, with a nominal voltage of 3V. The component is housed in a 20-terminal, 3x3mm QUAD package and includes DMA channels for efficient data transfer.
Stmicroelectronics STM32L011F4U6TR technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L011F4U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.