
The STM32L021D4P7 is a 32-bit RISC microcontroller with a supply voltage range of 1.65V to 3.6V and a maximum clock frequency of 32MHz. It features 11 I/O lines and includes peripherals such as PWM channels, an ADC, and DMA channels. The device is packaged in a TSSOP package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Stmicroelectronics STM32L021D4P7 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L021D4P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.