Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STMICROELECTRONICS

STM32L031C6U3

Datasheet
Stmicroelectronics

STM32L031C6U3

Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

Frequency32
Quick Jump:

Technical Specifications

Stmicroelectronics STM32L031C6U3 technical specifications.

General

Number of Terminals
48
Terminal Position
QUAD
Width
7
Length
7
Supply Voltage-Nom
3
Supply Voltage-Min
1.65
Supply Voltage-Max
3.6
Clock Frequency-Max
25
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Number of I/O Lines
38
External Data Bus Width
0
Address Bus Width
0
Bit Size
32
Speed
32
PWM Channels
YES
Has ADC
YES
DMA Channels
YES

Compliance

REACH
Compliant
Military Spec
False

Datasheet

Stmicroelectronics STM32L031C6U3 Datasheet

Download the complete datasheet for Stmicroelectronics STM32L031C6U3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com