32-bit Arm Cortex-M0+ microcontroller operating at up to 32 MHz. Features 16 KB Flash memory and 8 KB RAM. Offers 21 I/O lines, PWM channels, ADC, and DMA. Operates from 1.8V to 3.6V supply, with a maximum operating temperature of 85°C. Housed in a 28-terminal, 4x4mm S-XQCC-N28 package, suitable for industrial applications.
Stmicroelectronics STM32L031G4U6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L031G4U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.