32-bit ultra-low-power Arm Cortex-M0+ microcontroller featuring 16KB Flash memory and 8KB RAM. Operates at a maximum clock frequency of 32 MHz with 21 I/O lines. This industrial-grade component supports a supply voltage range of 1.8V to 3.6V and has a temperature range of -40°C to 85°C. Includes PWM channels, ADC, and DMA channels. Housed in a 4x4mm S-XQCC-N28 package with 28 terminals.
Stmicroelectronics STM32L031G4U6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L031G4U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.