The STM32L031G6U3TR is a 32-bit microcontroller with 21 I/O lines and a maximum clock frequency of 32 MHz. It operates within a supply voltage range of 1.65 to 3.6 volts. The device is available in a 28-pin QUAD package. It features a RISC-based microcontroller with peripherals such as PWM channels, ADC, and DMA channels. The microcontroller is suitable for various applications requiring a high-performance, low-power solution.
Sign in to ask questions about the Stmicroelectronics STM32L031G6U3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L031G6U3TR technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L031G6U3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.