
32-bit ARM Cortex-M0+ microcontroller featuring 32MHz CPU speed and 32KB FLASH memory. Includes 8KB RAM, 37 I/Os, and 5 timers/counters. Supports I2C, SPI, UART, USART, I2S, and IrDA interfaces. Operates from 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in LQFP, this RoHS compliant component offers internal oscillator and peripherals including DMA, WDT, and PWM.
Stmicroelectronics STM32L051C6T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L051C6T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
