
Ultra-low-power 32-bit ARM Cortex-M0+ microcontroller featuring a 32MHz CPU and 64KB of FLASH memory. This MCU offers 8KB of RAM, 37 I/O pins, and supports I2C, SPI, IrDA, UART, USART, and I2S interfaces. Operating from 1.65V to 3.6V, it includes 5 timers/counters, internal oscillator, and peripherals like DMA, PWM, and a watchdog timer. Packaged in LQFP, it operates between -40°C and 105°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32L051C8T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L051C8T7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L051C8T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
