32-bit ARM Cortex-M0+ microcontroller featuring a 32 MHz CPU and 65 KB of FLASH memory. This ultra-low-power device offers 8 KB of RAM, 25 I/O lines, and operates within an industrial temperature range of -40°C to 85°C. It supports PWM channels, has an integrated ADC, and includes DMA channels for efficient data transfer. The component is housed in a 32-terminal S-PQFP-G32 package with dimensions of 7x7 mm. Maximum supply current is 6.8 mA, with a nominal supply voltage of 3V (1.8V to 3.6V range).
Stmicroelectronics STM32L051K8T6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L051K8T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.