
Ultra-low-power 32-bit Arm Cortex-M0+ microcontroller featuring 64KB Flash memory and 8KB RAM. Operates at up to 32MHz with a 32-bit data bus. Offers I2C, SPI, IrDA, UART, USART, and I2S interfaces, along with 27 I/Os (25 programmable). Includes 5 timers/counters, internal oscillator, and peripherals like DMA, POR, PWM, WDT, and brown-out detection. Packaged in LQFP, this RoHS compliant component operates from 1.65V to 3.6V, with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32L051K8T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L051K8T7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 27 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L051K8T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
