
Ultra-low-power 32-bit Arm Cortex-M0+ microcontroller featuring 32KB FLASH memory and 8KB RAM. Operates at up to 32MHz with 51 programmable I/Os and 16 ADC channels. Supports I2C, SPI, UART, USART, and I2S interfaces, along with peripherals like DMA, PWM, and WDT. Housed in an LQFP package, it offers a wide operating temperature range of -40°C to 85°C and a supply voltage from 1.8V to 3.6V.
Stmicroelectronics STM32L051R6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L051R6T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
