
Ultra-low-power 32-bit Arm Cortex-M0+ microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 32MHz with 51 programmable I/Os and 16 ADC channels. Supports I2C, SPI, UART, USART, and I2S interfaces. Includes 5 timers, DMA, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in LQFP, with an operating temperature range of -40°C to 85°C and supply voltage from 1.8V to 3.6V.
Stmicroelectronics STM32L051R8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L0 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L051R8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
