32-bit ARM Cortex-M0+ microcontroller featuring 32KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 32MHz with 37 programmable I/O pins. Supports I2C, SPI, USB, IrDA, UART, USART, and I2S interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in LQFP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L052C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L052C6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L052C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
