
32-bit ARM Cortex-M0+ microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 32MHz with a wide supply voltage range of 1.8V to 3.6V. Offers extensive connectivity including I2C (2 channels), SPI (2 channels), USB, IrDA, UART, USART, and I2S. Includes 37 programmable I/Os, 5 timers/counters, 10-channel ADC, 1-channel DAC, and integrated peripherals like DMA, POR, PWM, and WDT. Packaged in LQFP, this lead-free, RoHS-compliant MCU is designed for ultra-low power applications.
Sign in to ask questions about the Stmicroelectronics STM32L052C8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L052C8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 290nA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Channels | 10 |
| Number of D/A Converters | 1 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 37 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L0 |
| Watchdog Timer | Yes |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L052C8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
