
Ultra-low-power 32-bit ARM Cortex-M0+ microcontroller featuring 32KB FLASH memory and 8KB RAM. Operates at up to 32MHz with a wide supply voltage range of 1.65V to 3.6V. Offers 27 I/Os, including 25 programmable, and supports multiple interfaces such as I2C, SPI, USB, UART, and USART. Includes peripherals like DMA, PWM, and a watchdog timer, packaged in LQFP for surface mounting.
Stmicroelectronics STM32L052K6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 290nA |
| Number of Channels | 10 |
| Number of D/A Converters | 1 |
| Number of I/Os | 27 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L052K6T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
