
32-bit ARM Cortex-M0+ microcontroller featuring a 32MHz CPU and 32KB FLASH memory. Offers 37 programmable I/Os, 8KB RAM, and integrated peripherals including DMA, PWM, and LCD controller. Supports I2C, SPI, USB, UART, and I2S interfaces. Operates from 1.65V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Packaged in LQFP, this RoHS compliant component is ideal for ultra-low-power applications.
Sign in to ask questions about the Stmicroelectronics STM32L053C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L053C6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L053C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
