
32-bit RISC microcontroller featuring an Arm Cortex-M0+ core operating at up to 32 MHz. This industrial-grade component offers 128 Kbytes of FLASH memory and 40 I/O lines. It supports a wide supply voltage range from 1.8V to 3.6V and operates between -40°C and 85°C. Integrated peripherals include PWM channels and an ADC, with 49 terminals in a 3.258mm x 3.294mm R-PBGA-B49 package.
Stmicroelectronics STM32L071CBY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 3.258 |
| Length | 3.294 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L071CBY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.