32-bit Arm Cortex-M0+ microcontroller featuring a 32 MHz CPU and 192 KB of FLASH memory. This ultra-low-power MCU offers 40 I/O lines, 20 KB RAM, and supports USB connectivity. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C with a supply voltage from 1.8V to 3.6V. Integrated peripherals include ADC, DAC, DMA channels, and PWM channels. The component is housed in a 49-terminal R-PBGA-B49 package.
Stmicroelectronics STM32L072CZY3TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 3.258 |
| Length | 3.294 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L072CZY3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.