32-bit Arm Cortex-M0+ microcontroller featuring a 32 MHz CPU and 192 KB of FLASH memory. This RISC microcontroller offers 20 KB of RAM, 23 I/O lines, and supports USB connectivity. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a 32-terminal S-XQCC-N32 package. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels, with a supply voltage range of 1.8V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32L072KZU6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L072KZU6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L072KZU6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.