
32-bit Arm Cortex-M0+ microcontroller operating at up to 32 MHz. Features 196,608 words (192 KB) of Flash memory and 20,480 bytes of RAM. Includes 23 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Operates within an industrial temperature range of -40°C to 105°C, with a supply voltage range of 1.8V to 3.6V. Packaged in a 32-terminal S-XQCC-N32 package with dimensions of 5mm x 5mm.
Stmicroelectronics STM32L072KZU7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L072KZU7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.