32-bit Arm Cortex-M0+ microcontroller featuring a 32 MHz maximum clock frequency and 128 KB of FLASH memory. This RISC microcontroller offers 20 KB of RAM, 51 I/O lines, and supports USB connectivity. Operating across an extended temperature range of -40°C to 125°C, it includes PWM channels, ADC, DAC, and DMA capabilities. The 64-terminal device is housed in a 10x10mm S-PQFP-G64 package, with a nominal supply voltage of 3V.
Stmicroelectronics STM32L072RBT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L072RBT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.