32-bit ultra-low-power Arm Cortex-M0+ microcontroller featuring a 32 MHz CPU and 64 KB of FLASH memory. This RISC microcontroller offers 84 I/O lines, 20 KB RAM, and supports USB connectivity. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a 100-terminal S-PBGA-B100 package with a supply voltage range of 1.8V to 3.6V. Integrated peripherals include PWM channels, ADC, DMA, and DAC.
Stmicroelectronics STM32L072V8I6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L072V8I6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.