32-bit RISC microcontroller featuring an Arm Cortex-M0+ core operating at up to 32 MHz. This ultra-low-power device offers 128 Kbytes of Flash memory and 37 I/O lines. Integrated peripherals include USB, an LCD controller, ADC, DMA channels, and PWM channels. It operates within a supply voltage range of 1.8V to 3.6V and is housed in a 48-terminal QUAD package measuring 7x7 mm.
Stmicroelectronics STM32L073CBT6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L073CBT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.