The STM32L082CZY6TR is a 32-bit RISC microcontroller with 40 I/O lines, 32-bit instruction set, and 25 MHz clock frequency. It operates within a supply voltage range of 1.8 to 3.6V and is packaged in a 3.1mm x 3.4mm VFBGA. The device features 32-bit peripheral interfaces, PWM channels, and analog-to-digital conversion capabilities, as well as direct memory access channels. It is suitable for a variety of applications requiring low power consumption and high performance.
Stmicroelectronics STM32L082CZY6TR technical specifications.
| Number of Terminals | 49 |
| Terminal Position | BOTTOM |
| Width | 3.151 |
| Length | 3.417 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L082CZY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.