32-bit RISC microcontroller featuring an Arm Cortex-M0+ core operating at up to 32 MHz. This device offers 128 Kbytes of FLASH memory and 20 Kbytes of RAM, with 40 I/O lines. Integrated peripherals include USB, LCD controller, AES hardware acceleration, ADC, DAC, DMA, and PWM channels. Designed for industrial temperature ranges (-40°C to 85°C) with a supply voltage range of 1.8V to 3.6V, it is housed in a 48-terminal S-PQFP-G48 package.
Stmicroelectronics STM32L083CBT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L083CBT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.