
32-bit Arm Cortex-M3 microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 32MHz with an internal oscillator and supports I2C, SPI, USB, UART, and USART interfaces. Offers 37 programmable I/Os, 8 timers/counters, and peripherals including DMA, LCD, PWM, WDT, and Brown-out Detect. Encased in UFQFPN package, it functions within a 1.8V to 3.6V supply voltage range and operates from -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32L100C6U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L100C6U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L100C6U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
