32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 32 MHz. This ultra-low-power device offers 32 Kbytes of FLASH memory and 4 Kbytes of RAM. It includes an integrated LCD controller, USB interface, 37 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 48-terminal S-XQCC-N48 (7x7mm) with an industrial temperature grade (-40°C to 85°C) and a maximum supply current of 10.2mA.
Stmicroelectronics STM32L100C6U6ATR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L100C6U6ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.