32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 32 MHz. This ultra-low-power device offers 32 Kbytes of FLASH memory and 4 Kbytes of RAM. It includes 37 I/O lines, an LCD controller, USB connectivity, PWM channels, ADC, DAC, and DMA capabilities. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in a 48-terminal S-XQCC-N48 package with dimensions of 7x7 mm. Supply voltage ranges from 1.8V to 3.6V with a maximum supply current of 11mA.
Stmicroelectronics STM32L100C6U6TR technical specifications.
Download the complete datasheet for Stmicroelectronics STM32L100C6U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.