Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 10KB RAM. Operates at a maximum frequency of 32MHz with 51 programmable I/Os. Includes interfaces for I2C (2 channels), SPI (2 channels), USB (1 channel), USART, and UART. Integrated peripherals include DMA, LCD controller, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in LQFP, this RoHS compliant component supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 85°C.
Stmicroelectronics STM32L100RBT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, USART, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 20 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L100RBT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
