The STM32L151C6U6TR is a 32-bit ARM microcontroller with 32KB of FLASH memory and 10KB of RAM. It features 37 I/Os and 8 timers. The device operates over a temperature range of -40°C to 85°C and is available in a UFQFPN-48 package. It is RoHS compliant and has a maximum operating frequency of 32MHz. The microcontroller supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART.
Stmicroelectronics STM32L151C6U6TR technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151C6U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.