
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and a 32MHz CPU. Integrated peripherals include USB, 2x Op-amps, I2C, SPI, UART, USART, LIN, and I2S interfaces. Operates from 1.65V to 3.6V with a maximum power dissipation of 625mW and an operating temperature range of -40°C to 85°C. Equipped with 37 programmable I/Os, 9 timers/counters, DMA, and a watchdog timer. Packaged in UFQFPN for tape and reel deployment.
Sign in to ask questions about the Stmicroelectronics STM32L151CCU6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151CCU6TR technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151CCU6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
