
The STM32L151QDH6TR is a 32-bit ARM microcontroller with a maximum operating frequency of 32MHz and a maximum supply voltage of 3.6V. It features 384KB of FLASH memory and 48KB of RAM. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 333mW. It is compliant with RoHS regulations and is available in a VFBGA132 package.
Stmicroelectronics STM32L151QDH6TR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S, SDIO |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 333mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 109 |
| Number of Programmable I/O | 109 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151QDH6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
