Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring 32KB Flash memory and 16KB RAM. Operates at up to 32MHz with 51 programmable I/Os. Supports I2C, SPI, USB, IrDA, UART, USART, and LIN interfaces. Includes 8 timers/counters, DMA, and a watchdog timer. Available in LQFP package, operating from 1.65V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L151R6T6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151R6T6A technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151R6T6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.