The STM32L151RBH6T is a 32-bit microcontroller with a maximum clock frequency of 24 MHz and a supply voltage range of 1.8 to 3.6V. It has 51 I/O lines and 64 terminals, with a 32-bit architecture and 32-bit speed. The device features PWM channels, an ADC, and DMA channels. It is packaged in a 64-pin TFBGA package with a width and length of 5mm each. The operating temperature range is not specified.
Stmicroelectronics STM32L151RBH6T technical specifications.
| Number of Terminals | 64 |
| Terminal Position | BOTTOM |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L151RBH6T to view detailed technical specifications.
No datasheet is available for this part.