The STM32L151RBH6TR is a 32-bit ARM microcontroller with 128KB of FLASH memory and 16KB of RAM. It features 51 I/Os and operates at a maximum frequency of 32MHz. The device is packaged in a TFBGA-64 package and is compliant with RoHS regulations. It has a maximum power dissipation of 339mW and operates over a temperature range of -40°C to 85°C.
Stmicroelectronics STM32L151RBH6TR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 339mW |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151RBH6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.