The STM32L151RBH6TTR is a 32-bit microcontroller with a maximum clock frequency of 24 MHz and 51 I/O lines. It operates within a supply voltage range of 1.8 to 3.6 volts. The device features a 32-bit RISC architecture and includes peripherals such as PWM channels, an ADC, and DMA channels. It is packaged in a TFBGA-64 package with a width and length of 5mm. The microcontroller is suitable for use in a variety of applications, including industrial control and consumer electronics.
Stmicroelectronics STM32L151RBH6TTR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | BOTTOM |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L151RBH6TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.