
32-bit ARM Cortex M3 RISC microcontroller featuring 256KB Flash and 32KB RAM. This surface-mount device operates at up to 32 MHz and supports I2C, I2S, SPI, USART, and USB interfaces. It offers 51 programmable I/Os, 9 timers, 21 ADC channels, and dual 12-bit DACs. Packaged in a 64-pin WLCSP with a 0.4mm pin pitch, it operates from 2.5V to 3.3V and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32L151RCY6DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 4.91 |
| Package Width (mm) | 4.54 |
| Package Height (mm) | 0.38 |
| Seated Plane Height (mm) | 0.57 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | STM32L |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 32MHz |
| Maximum CPU Frequency | 32MHz |
| Device Core | ARM Cortex M3 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 32KB |
| Number of Programmable I/Os | 51 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 9 |
| Interface Type | I2C/I2S/SPI/USART/USB |
| CAN | 0 |
| I2C | 2 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 3 |
| USB | 1 |
| I2S | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 21 |
| Number of ADCs | Single |
| DAC Channels | 2/2 |
| DAC Resolution | 12/12bit |
| Number of DACs | Dual |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Stmicroelectronics STM32L151RCY6DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.