
Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring 512KB FLASH memory and 80KB RAM. Operates at up to 32MHz with 51 programmable I/Os. Integrated peripherals include I2C, SPI, USB, USART, IrDA, UART, LIN, I2S, 2 Op-amps, DMA, LCD controller, and 9 timers. Supports a wide operating voltage range of 1.65V to 3.6V and operates from -40°C to 85°C. Packaged in LQFP, this RoHS compliant MCU is designed for efficient, high-performance embedded applications.
Sign in to ask questions about the Stmicroelectronics STM32L151RET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151RET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, USART, IrDA, UART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 435mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 21 |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151RET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
