
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 32MHz with an internal oscillator. Offers extensive connectivity including I2C, SPI, USB, IrDA, UART, USART, and LIN interfaces. Includes 80 programmable I/Os, 8 timers/counters, and peripherals like DMA, PWM, and a watchdog timer. Housed in a BGA package, this RoHS compliant component operates from 1.65V to 3.6V supply voltage, with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32L151VBH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 339mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 83 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2496 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151VBH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
