32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 32 MHz. Offers 128 Kbytes of FLASH memory and 16 Kbytes of RAM, with 83 I/O lines. Supports USB connectivity and includes integrated PWM channels, ADC, DAC, and DMA controllers. Designed for industrial temperature ranges (-40°C to 85°C) with a supply voltage range of 1.65V to 3.6V. Packaged in a 100-terminal S-PBGA-B100 with dimensions of 7x7 mm.
Stmicroelectronics STM32L151VBH6D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L151VBH6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.