
The STM32L151VCT6TR is a 32-bit ARM microcontroller with 256KB of FLASH memory and 32KB of RAM. It features 83 I/Os and 9 timers, and operates at a maximum frequency of 32MHz. The device is packaged in a 100-pin LQFP and is RoHS compliant. It has a maximum power dissipation of 465mW and can operate at temperatures ranging from -40°C to 85°C. The microcontroller supports various interfaces, including I2C, SPI, USB, IrDA, UART, USART, LIN, and I2S.
Sign in to ask questions about the Stmicroelectronics STM32L151VCT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151VCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151VCT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
