
32-bit ARM Cortex-M3 microcontroller featuring 512KB FLASH memory and 80KB RAM. Operates at up to 32MHz with 83 programmable I/Os. Supports I2C, SPI, USB, UART, USART, LIN, and I2S interfaces. Includes 9 timers/counters, DMA, LCD controller, and watchdog timer. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in LQFP, this lead-free component is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32L151VET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151VET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151VET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
