
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 32MHz CPU speed and 32KB FLASH memory. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART interfaces, 4 PWM channels, 8 timers/counters, and an LCD controller. This MCU offers 37 programmable I/Os, 10KB RAM, and operates from 1.65V to 3.6V supply voltage with a temperature range of -40°C to 85°C. The UFQFPN package houses a 339mW max power dissipation and includes essential features like DMA, Brown-out Detect, POR, and WDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32L152C6U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152C6U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 339mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152C6U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
