
32-bit ARM Cortex-M3 microcontroller featuring 32KB FLASH memory and 16KB RAM. Operates at up to 32MHz with an internal oscillator. Offers extensive connectivity including I2C, SPI, USB, IrDA, UART, USART, and LIN interfaces. Includes peripherals such as DMA, LCD controller, brown-out detect, POR, PWM, and watchdog timer. Packaged in UFQFPN for surface mounting, with 37 I/Os and 8 timers. Operates across a -40°C to 85°C temperature range with supply voltages from 1.65V to 3.6V.
Stmicroelectronics STM32L152C6U6A technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 606mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152C6U6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
