
32-bit ARM Cortex-M3 microcontroller featuring 64KB FLASH memory and 10KB RAM. Operates at up to 32MHz with 37 programmable I/Os. Includes multiple interfaces such as I2C (2 channels), SPI (2 channels), USB (1 channel), UART, USART, and LIN, alongside 14 ADC channels and 4 PWM channels. This LQFP packaged MCU offers 8 timers/counters and peripherals like DMA, LCD, and a watchdog timer, operating from 1.65V to 3.6V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics STM32L152C8T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152C8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 339mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 14 |
| Number of Channels | 14 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152C8T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
