Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 64KB FLASH memory and 10KB RAM, operating at up to 32MHz. This MCU offers 37 programmable I/Os, 14 ADC channels, and 10 timers, with integrated peripherals including LCD, USB, I2C (2 channels), SPI (2 channels), UART, USART, LIN, IrDA, DMA, POR, WDT, and PWM (4 channels). Encased in a UFQFPN package with dimensions of 7.1mm x 7.1mm x 0.6mm, it supports a supply voltage range of 1.65V to 3.6V and operates from -40°C to 85°C.
Stmicroelectronics STM32L152C8U6 technical specifications.
Download the complete datasheet for Stmicroelectronics STM32L152C8U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
